
* Images are for reference only
MAL210189473E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210189473E3
- JLCPCB Part #
- C1617655
- Package
- Bolt,D76xL151.7mm
- Description
- -40℃~+85℃ 100V 15000hrs@85℃ 151.7mm 22.4A@100Hz 31.8mm 47000uF 6mΩ@100Hz 76mm ±20% 螺栓,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$135.0425
200+
$52.2596
500+
$50.4230
1000+
$49.5159
Welcome back, may I help you?