
* Images are for reference only
MAL210169472E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210169472E3
- JLCPCB Part #
- C6294512
- Package
- Plugin
- Description
- -40℃~+85℃ 100V 12.8mm 26mΩ@100Hz 35mm 4700uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.8648
200+
$13.5133
500+
$13.0613
1000+
$12.8386
Welcome back, may I help you?