
* Images are for reference only
MAL210126473E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210126473E3
- JLCPCB Part #
- C1614137
- Package
- Bolt,D50xL88.8mm
- Description
- -40℃~+85℃ 12mΩ@100Hz 14.8A@100Hz 22.2mm 25V 47000uF 50mm 88.8mm ±20% 螺栓,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.2221
200+
$10.9219
500+
$10.5379
1000+
$10.3483
Welcome back, may I help you?