
* Images are for reference only
MAL210118333E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210118333E3
- JLCPCB Part #
- C5759436
- Package
- Bolt,D50xL110.8mm
- Description
- -40℃~+85℃ 110.8mm 12.9A@100Hz 14mΩ@100Hz 22.2mm 33000uF 50mm 63V ±20% Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.2972
200+
$26.4537
500+
$25.5691
1000+
$25.1324
Welcome back, may I help you?