
* Images are for reference only
MAL209675122E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209675122E3
- JLCPCB Part #
- C1614536
- Package
- Plugin,D40xL65mm
- Description
- -40℃~+85℃ 1200uF 136mΩ@100Hz 20mm 350V 40mm 5.4A@100Hz 5000hrs@85℃ 65mm ±20% 插件,D40xL65mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.4498
200+
$12.1719
500+
$11.7429
1000+
$11.5324
Welcome back, may I help you?