
* Images are for reference only
MAL209619561E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209619561E3
- JLCPCB Part #
- C1614432
- Package
- Plugin,D35xL70mm
- Description
- -40℃~+85℃ 22.5mm 333mΩ 35mm 5.4A@10kHz 5000hrs@85℃ 500V 560uF 70mm ±20% 插件,D35xL70mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.3622
200+
$12.9114
500+
$12.4571
1000+
$12.2339
Related Products
Welcome back, may I help you?