
* Images are for reference only
MAL209575182E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209575182E3
- JLCPCB Part #
- C1614631
- Package
- Plugin,D40xL100mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 100mm 1800uF 20mm 350V 40mm 66mΩ@100Hz 7.5A@100Hz ±20% 插件,D40xL100mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.7565
200+
$16.9339
500+
$16.3378
1000+
$16.0438
Welcome back, may I help you?