
* Images are for reference only
MAL209447271E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209447271E3
- JLCPCB Part #
- C1611464
- Package
- Plugin,D25xL52mm
- Description
- -25℃~+105℃ 1.5A@120Hz 10mm 2000hrs@105℃ 25mm 270uF 450V 470mΩ@120Hz 52mm ±20% 插件,D25xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2780
200+
$3.2030
500+
$3.0906
1000+
$3.0360
Welcome back, may I help you?