
* Images are for reference only
MAL205659681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205659681E3
- JLCPCB Part #
- C1606299
- Package
- Plugin,D22xL32mm
- Description
- -40℃~+85℃ 100V 10mm 12000hrs@85℃ 22mm 32mm 375mΩ@100Hz 680uF 990mA@100Hz ±20% 插件,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2807
200+
$2.0450
500+
$1.9729
1000+
$1.9376
Welcome back, may I help you?