
* Images are for reference only
MAL205158682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205158682E3
- JLCPCB Part #
- C1613134
- Package
- Plugin,D35xL45mm
- Description
- -40℃~+85℃ 12000hrs@85℃ 17.5mm 35mm 4.5A@100Hz 45mm 48mΩ@100Hz 63V 6800uF ±20% 插件,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7670
200+
$5.3277
500+
$5.1409
1000+
$5.0475
Related Products
Welcome back, may I help you?