
* Images are for reference only
MAL205056332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205056332E3
- JLCPCB Part #
- C1610202
- Package
- Plugin,D25xL45mm
- Description
- -10%~+30% -40℃~+85℃ 12.5mm 15000hrs@85℃ 25V 25mm 3.1A@100Hz 3300uF 45mm 53mΩ@100Hz 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1800
200+
$3.1661
500+
$3.0553
1000+
$2.9991
Related Products
Welcome back, may I help you?