
* Images are for reference only
MAL204863103E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL204863103E3
- JLCPCB Part #
- C5115618
- Package
- Plugin,D16xL37.5mm
- Description
- -40℃~+105℃ 1.7A@100Hz 10000uF 16mm 37.5mm 4000hrs@105℃ 42mΩ 6.3V 7.5mm ±20% 插件,D16xL37.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3623
200+
$0.9151
500+
$0.8831
1000+
$0.8671
Welcome back, may I help you?