
* Images are for reference only
MAL204851221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL204851221E3
- JLCPCB Part #
- C5115610
- Package
- Plugin,D10xL17.5mm
- Description
- -40℃~+105℃ 10mm 17.5mm 220uF 250mΩ 3000hrs@105℃ 340mA@100Hz 50V 5mm ±20% 插件,D10xL17.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5877
200+
$0.2280
500+
$0.2200
1000+
$0.2152
Welcome back, may I help you?