
* Images are for reference only
MAL204272688E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL204272688E3
- JLCPCB Part #
- C1603721
- Package
- Plugin,D12.5xL30mm
- Description
- -10%~+50% -25℃~+105℃ 10000hrs@105℃ 105.3mA@100Hz 450V 6.8uF 8.7Ω@100Hz 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8030
200+
$1.0853
400+
$1.0468
800+
$1.0291
Related Products
Welcome back, may I help you?