This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL204271159E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL204271159E3
JLCPCB Part #
C1604657
Package
Plugin,D12.5xL30mm
Description
-10%~+50% -25℃~+105℃ 10000hrs@105℃ 15uF 162mA@100Hz 30mm 450V 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0330
200+ $1.5606
500+ $1.5060
1000+ $1.4787
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons