
* Images are for reference only
MAL203858228E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203858228E3
- JLCPCB Part #
- C4155384
- Package
- Plugin,D5xL12.5mm
- Description
- -40℃~+85℃ 12.5mm 2.2uF 2500hrs@85℃ 2mm 42mA@10kHz 5mm 63V ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1100
1000+
$0.0425
2500+
$0.0411
5000+
$0.0403
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?