
* Images are for reference only
MAL203851332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203851332E3
- JLCPCB Part #
- C1601860
- Package
- Plugin,D18xL37mm
- Description
- -40℃~+85℃ 18mm 2.875A@10kHz 3300uF 3500hrs@85℃ 37mm 50V 7.5mm ±20% 插件,D18xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4184
200+
$0.9360
400+
$0.9039
800+
$0.8879
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?