This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203839221E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203839221E3
JLCPCB Part #
C4155354
Package
Plugin,D13xL27mm
Description
-40℃~+85℃ 100V 13mm 220uF 27mm 3000hrs@85℃ 5mm 65mA@100Hz ±20% 插件,D13xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2707
300+ $0.4925
600+ $0.4747
900+ $0.4667

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons