This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203835682E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203835682E3
JLCPCB Part #
C1600479
Package
Plugin,D16xL33.5mm
Description
-40℃~+85℃ 16V 16mm 2.52A@100Hz 3000hrs@85℃ 33.5mm 6800uF 7.5mm ±20% 插件,D16xL33.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0710
200+ $0.8018
500+ $0.7728
1000+ $0.7600

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons