
* Images are for reference only
MAL203039338E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203039338E3
- JLCPCB Part #
- C1596369
- Package
- Plugin,D4.5xL10mm
- Description
- -10%~+50% -40℃~+85℃ 100V 10mm 3.3uF 3000hrs@85℃ 40mA@100Hz 插件,D4.5xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6772
200+
$0.2628
500+
$0.2532
1000+
$0.2483
Welcome back, may I help you?