
* Images are for reference only
MAL203026101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203026101E3
- JLCPCB Part #
- C1596665
- Package
- Plugin,D8xL11mm
- Description
- -10%~+50% -40℃~+85℃ 100uF 11mm 160mA@100Hz 25V 3000hrs@85℃ Plugin,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9906
200+
$0.3838
500+
$0.3709
1000+
$0.3645
Related Products
Welcome back, may I help you?