
* Images are for reference only
MAL202190535E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202190535E3
- JLCPCB Part #
- C1651322
- Package
- Plugin,D8xL11mm
- Description
- -40℃~+85℃ 1.5Ω 150uF 247mA@10kHz 2500hrs@85℃ 25V ±20% 插件,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0722
200+
$0.4151
500+
$0.4007
1000+
$0.3943
Related Products
Welcome back, may I help you?