
* Images are for reference only
MAL202149331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202149331E3
- JLCPCB Part #
- C3721123
- Package
- Plugin,D15xL3mm
- Description
- -40℃~+85℃ 100V 15mm 17.5mm 330uF 3mm 420mΩ@100Hz 740mA@100Hz 8000hrs@85℃ ±20% 插件,D15xL3mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9633
200+
$1.1475
500+
$1.1075
1000+
$1.0866
Welcome back, may I help you?