
* Images are for reference only
MAL202137479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202137479E3
- JLCPCB Part #
- C3307906
- Package
- Plugin,D6xL10mm
- Description
- -40℃~+85℃ 143mA@10kHz 2500hrs@85℃ 3.8Ω 40V 47uF ±20% 插件,D6xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9280
200+
$0.3590
500+
$0.3478
1000+
$0.3414
Welcome back, may I help you?