
* Images are for reference only
MAL202129339E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202129339E3
- JLCPCB Part #
- C1854075
- Package
- Plugin,D6.5xL18mm
- Description
- -40℃~+85℃ 100V 120mA@100Hz 18mm 2.7Ω 2500hrs@85℃ 33uF 6.5mm ±20% 插件,D6.5xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0498
200+
$0.4071
500+
$0.3927
1000+
$0.3847
Related Products
Welcome back, may I help you?