
* Images are for reference only
MAL202128108E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202128108E3
- JLCPCB Part #
- C1854056
- Package
- Plugin,D4.5xL10mm
- Description
- -40℃~+85℃ 10mm 12mA@100Hz 1uF 2500hrs@85℃ 4.5mm 55Ω 63V ±20% 插件,D4.5xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7536
200+
$0.2925
500+
$0.2812
1000+
$0.2764
Related Products
Welcome back, may I help you?