
* Images are for reference only
MAL202126471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202126471E3
- JLCPCB Part #
- C1854044
- Package
- Plugin,D10xL18mm
- Description
- -40℃~+85℃ 10mm 18mm 2500hrs@85℃ 25V 260mΩ 450mA@100Hz 470uF ±20% 插件,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.3521
10+
$2.3007
30+
$2.2670
100+
$2.2333
Related Products
Welcome back, may I help you?