
* Images are for reference only
MAL202124332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202124332E3
- JLCPCB Part #
- C1854084
- Package
- Plugin,D12.5xL30mm
- Description
- -40℃~+85℃ 1.09A@100Hz 10V 12.5mm 30mm 3300uF 8000hrs@85℃ 95mΩ ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1908
200+
$0.8478
400+
$0.8190
800+
$0.8046
Related Products
Welcome back, may I help you?