
* Images are for reference only
MAL202124331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202124331E3
- JLCPCB Part #
- C3308408
- Package
- Plugin,D8xL11mm
- Description
- -40℃~+85℃ 10V 1Ω@100Hz 230mA@100Hz 2500hrs@85℃ 330uF ±20% 插件,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0918
200+
$0.4239
500+
$0.4078
1000+
$0.4014
Related Products
Welcome back, may I help you?