
* Images are for reference only
MAL202116472E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202116472E3
- JLCPCB Part #
- C1579859
- Package
- Plugin,D18xL38mm
- Description
- -40℃~+85℃ 2.496A@10kHz 25V 4700uF 79mΩ 8000hrs@85℃ ±20% 插件,D18xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2415
200+
$1.2555
500+
$1.2106
1000+
$1.1897
Related Products
Welcome back, may I help you?