
* Images are for reference only
MAL201375339E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL201375339E3
- JLCPCB Part #
- C5115575
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+85℃ 11mm 16V 2.8Ω 3000hrs@85℃ 33uF 5mm 5mm 70mA@100Hz ±20% Plugin,D5xL11mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3645
1000+
$0.1411
2500+
$0.1361
5000+
$0.1337
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?