This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL201371338E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL201371338E3
JLCPCB Part #
C1596071
Package
Plugin,D5xL11mm
Description
-40℃~+85℃ 11mm 12Ω 3.3uF 3000hrs@85℃ 32mA@100Hz 50V 5mm 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3356
1000+ $0.1299
2500+ $0.1254
5000+ $0.1230

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons