
* Images are for reference only
MAL201356229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL201356229E3
- JLCPCB Part #
- C5115570
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+85℃ 11mm 2.7Ω 22uF 25V 3000hrs@85℃ 5mm 5mm 75mA@100Hz ±20% 插件,D5xL11mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3361
1000+
$0.1301
2500+
$0.1256
5000+
$0.1233
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?