This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL201355479E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL201355479E3
JLCPCB Part #
C5115569
Package
Plugin,D5xL11mm
Description
-40℃~+85℃ 11mm 16V 2.1Ω 3000hrs@85℃ 47uF 5mm 5mm 85mA@100Hz ±20% 插件,D5xL11mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3355
1000+ $0.1299
2500+ $0.1254
5000+ $0.1231

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons