
* Images are for reference only
M8340109K1002FCD03
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M8340109K1002FCD03
- JLCPCB Part #
- C1363019
- Package
- SIP-10-2.54mm
- Description
- 10 10kΩ 120mW 9 ±1% ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3043
200+
$4.3750
500+
$4.2209
1000+
$4.1454
Welcome back, may I help you?