
* Images are for reference only
M55342K11B30B1RT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342K11B30B1RT1
- JLCPCB Part #
- C5789955
- Package
- -
- Description
- -65℃~+150℃ 30.1kΩ 30V 50mW Thin Film Resistor ±0.1% ±100ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6847
200+
$1.4707
500+
$1.4209
1000+
$1.3968
Welcome back, may I help you?