
* Images are for reference only
M55342K10B6E19RT1V
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342K10B6E19RT1V
- JLCPCB Part #
- C6586147
- Package
- -
- Description
- -65℃~+150℃ 500mW 6.19kΩ 75V Thin Film Resistor ±1% ±100ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2368
200+
$2.0902
500+
$2.0196
1000+
$1.9859
Welcome back, may I help you?