
* Images are for reference only
M55342K09B10B0RT3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342K09B10B0RT3
- JLCPCB Part #
- C4298434
- Package
- 2512
- Description
- -55℃~+150℃ 10kΩ 1W Thin Film Resistor ±0.1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3415
300+
$2.0679
600+
$1.9957
900+
$1.9587
Welcome back, may I help you?