
* Images are for reference only
M55342K08B7H50RWSV
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342K08B7H50RWSV
- JLCPCB Part #
- C4172946
- Package
- 2010
- Description
- -65℃~+150℃ 7.5kΩ 800mW Thin Film Resistor ±100ppm/℃ ±2% 2010 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4394
200+
$6.3621
500+
$6.1385
1000+
$6.0291
Welcome back, may I help you?