
* Images are for reference only
M55342K08B3B61RT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342K08B3B61RT1
- JLCPCB Part #
- C4181104
- Package
- 2010
- Description
- -65℃~+150℃ 3.61kΩ 800mW Thin Film Resistor ±0.1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1262
200+
$1.2109
500+
$1.1673
1000+
$1.1464
Welcome back, may I help you?