
* Images are for reference only
M55342K05B3H90RT5V
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342K05B3H90RT5V
- JLCPCB Part #
- C4298208
- Package
- 2208
- Description
- -55℃~+150℃ 225mW 3.9kΩ Thin Film Resistor ±100ppm/℃ ±2% 2208 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2407
200+
$0.8679
500+
$0.8373
1000+
$0.8227
Welcome back, may I help you?