
* Images are for reference only
M55342H11B33D2RTI
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H11B33D2RTI
- JLCPCB Part #
- C5789849
- Package
- -
- Description
- -65℃~+150℃ 30V 33.2Ω 50mW Thin Film Resistor ±1% ±50ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.6555
200+
$10.2375
500+
$9.8956
1000+
$9.7270
Welcome back, may I help you?