
* Images are for reference only
M55342H09B2C00RWS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H09B2C00RWS
- JLCPCB Part #
- C3955591
- Package
- 2512
- Description
- -55℃~+150℃ 1W 2MΩ Thin Film Resistor ±0.1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2334
200+
$6.6693
500+
$6.4349
1000+
$6.3193
Related Products
Welcome back, may I help you?