
* Images are for reference only
M55342H08B221DRT0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H08B221DRT0
- JLCPCB Part #
- C4055779
- Package
- 2010
- Description
- -55℃~+150℃ 221Ω 800mW Thin Film Resistor ±1% ±50ppm/℃ 2010 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2019
200+
$3.1739
500+
$3.0631
1000+
$3.0085
Welcome back, may I help you?