
* Images are for reference only
M55342H06B5E49RT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H06B5E49RT5
- JLCPCB Part #
- C4297309
- Package
- 0705
- Description
- -55℃~+150℃ 150mW 5.49kΩ Thin Film Resistor ±1% ±50ppm/℃ 0705 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7197
200+
$0.6667
500+
$0.6427
1000+
$0.6315
Welcome back, may I help you?