This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M55342H05B174DRWS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342H05B174DRWS
JLCPCB Part #
C4197898
Package
2208
Description
-55℃~+150℃ 174Ω 225mW Thin Film Resistor ±1% ±50ppm/℃ 2208 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.4214
200+ $6.3557
500+ $6.1326
1000+ $6.0218
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons