
* Images are for reference only
M55342H03B78B7RT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H03B78B7RT5
- JLCPCB Part #
- C3925824
- Package
- 1005
- Description
- -55℃~+150℃ 200mW 78.7kΩ Thin Film Resistor ±0.1% ±50ppm/℃ 1005 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7501
200+
$1.0644
500+
$1.0275
1000+
$1.0098
Welcome back, may I help you?