
* Images are for reference only
M55342H02B33A2RWS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H02B33A2RWS
- JLCPCB Part #
- C6586084
- Package
- -
- Description
- -65℃~+150℃ 125mW 33.2Ω 40V Thin Film Resistor ±0.1% ±50ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2270
200+
$6.8748
500+
$6.6452
1000+
$6.5312
Welcome back, may I help you?