This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M55342E11B60A4RT5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
M55342E11B60A4RT5
JLCPCB Part #
C4209830
Package
0402
Description
-55℃~+150℃ 50mW 60.4Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2407
200+ $0.8679
500+ $0.8373
1000+ $0.8227

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons