
* Images are for reference only
M55342E10B3B01STI
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342E10B3B01STI
- JLCPCB Part #
- C5758055
- Package
- -
- Description
- -65℃~+150℃ 3.01kΩ 500mW 75V Thin Film Resistor ±0.1% ±25ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7400
200+
$8.6745
500+
$8.3855
1000+
$8.2426
Welcome back, may I help you?